There are no models available for this part yet.
Overview of 10236-6202PL by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10236-6202PL by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P6812
|
Newark | Je150317301 10236-6202Pl=36/Mdr/Rc/Fskt/Bdmt/St/M2.6/Scw/8Min |3M 10236-6202PL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $9.9100 | Buy Now | |
DISTI #
10236-6202PL-ND
|
DigiKey | CONN RCPT 36POS PCB SOLDER Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
7000007549
|
Avnet Americas | Conn SCSI RCP 36 POS 2.54mm Solder ST Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 7000007549) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-10236-6202PL
|
Mouser Electronics | D-Sub Micro-D Connectors 36/MDR/RC/FSKT/BDMT /ST/M2.6/SCW/8MIN RoHS: Compliant | 0 |
|
$6.3200 / $10.6200 | Order Now | |
DISTI #
C1S732402015644
|
Chip1Stop | Conn Mini D Ribbon RCP 36 POS 2.54mm Solder ST Thru-Hole 36 Terminal 1 Port RoHS: Compliant pbFree: No Container: Bulk | 23 |
|
$5.4500 / $7.3500 | Buy Now | |
DISTI #
C1S732400260374
|
Chip1Stop | Conn Mini D Ribbon RCP 36 POS 2.54mm Solder ST Thru-Hole 36 Terminal 1 Port RoHS: Compliant pbFree: No Container: Bulk | 2 |
|
$6.2600 | Buy Now |
CAD Models for 10236-6202PL by 3M Interconnect
Part Data Attributes for 10236-6202PL by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
3M
|
Body Breadth
|
0.36 inch
|
Body Depth
|
0.44 inch
|
Body Length
|
1.71 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
Dielectric Withstanding Voltage
|
707VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of PCB Rows
|
4
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
CUL; UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Terminal Length
|
0.134 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
UL Flammability Code
|
94V-0
|