Part Details for 10236-55H3PC by 3M Interconnect
Overview of 10236-55H3PC by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10236-55H3PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6808
|
Newark | Mini D Sub Conn, Rcpt, 36Pos, Solder, D Sub Connector Type:Mini D (Ribbon Connector), Gender:Receptacle, Product Range:102 Series, No. Of Contacts:36Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Rohs Compliant: Yes |3M 10236-55H3PC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $5.9100 | Buy Now |
DISTI #
3M1821-ND
|
DigiKey | CONN RCPT 36POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
169 In Stock |
|
$3.7671 / $8.5800 | Buy Now |
DISTI #
7010402178
|
Avnet Americas | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 7010402178) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8575 / $4.2192 | Buy Now |
DISTI #
517-10236-55H3PC
|
Mouser Electronics | D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARDMNT 4-40 THREAD RoHS: Compliant | 124 |
|
$3.7600 / $8.3200 | Buy Now |
DISTI #
MMM7010402178
|
Heilind Electronics | 7010402178 JE150318408 36/MDR/RC/RA/RECP/SMC/4-40/30M | Americas - 0 in Stock |
|
$4.6365 / $4.8609 | Buy Now |
|
Quest Components | 3 |
|
$5.7200 / $8.5800 | Buy Now | |
DISTI #
10236-55H3PC
|
TTI | D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARDMNT 4-40 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.0100 / $4.8600 | Buy Now |
DISTI #
10236-55H3PC
|
Avnet Asia | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port (Alt: 10236-55H3PC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days | 0 |
|
$3.9134 / $4.4094 | Buy Now |
Part Details for 10236-55H3PC
10236-55H3PC CAD Models
10236-55H3PC Part Data Attributes
|
10236-55H3PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10236-55H3PC
3M Interconnect
D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |