Part Details for 10236-55G3PC by 3M Interconnect
Overview of 10236-55G3PC by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10236-55G3PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6333
|
Newark | Mini D Ribbon Connector, Receptacle 36 Position Through Hole, No. Of Contacts:36Contacts, Gender:Receptacle, Product Range:102 Series, Contact Termination Type:Through Hole, Connector Mounting:Pcb Mount, Contact Material:Copper Alloyrohs Compliant: Yes |3M 10236-55G3PC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $5.9100 | Buy Now |
DISTI #
3M1820-ND
|
DigiKey | CONN RCPT 36POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Tray |
823 In Stock |
|
$4.0483 / $7.3100 | Buy Now |
DISTI #
7000007572
|
Avnet Americas | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 7000007572) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7069 / $4.2192 | Buy Now |
DISTI #
517-10236-55G3PC
|
Mouser Electronics | D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant | 44 |
|
$4.2600 / $7.1300 | Buy Now |
DISTI #
MMM7000007572
|
Heilind Electronics | 7000007572 JE150318390 36/MDR/RC/RA/RECP/SMC/M2.5/30M | Americas - 0 in Stock |
|
$4.6365 / $4.8609 | Buy Now |
DISTI #
10236-55G3PC
|
TTI | D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 145 In Stock |
|
$4.7700 / $6.6400 | Buy Now |
Part Details for 10236-55G3PC
10236-55G3PC CAD Models
10236-55G3PC Part Data Attributes
|
10236-55G3PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10236-55G3PC
3M Interconnect
D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHIELDED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | GLASS FILLED PCT | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10236-55G3PC
This table gives cross-reference parts and alternative options found for 10236-55G3PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10236-55G3PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10236-R20CS | 36 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 10236-55G3PC vs 10236-R20CS |
10236-R21TS | 36 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 10236-55G3PC vs 10236-R21TS |
10236-R20TS | D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.6, Receptacle, ROHS COMPLIANT | 3M Interconnect | 10236-55G3PC vs 10236-R20TS |
10236-R21CS | D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.5, Receptacle, ROHS COMPLIANT | 3M Interconnect | 10236-55G3PC vs 10236-R21CS |