There are no models available for this part yet.
Overview of 10236-0210EC by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-102-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
98401-102-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
54776-102-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double row , Double body, Triplex, 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10236-0210EC by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F2483
|
Newark | Mdr Conn, Rcpt, 36Pos, Idc/Idt, D Sub Connector Type:Mini D (Ribbon Connector), Gender:Receptacle, Product Range:102 Series, No. Of Contacts:36Contacts, D Sub Shell Size:-, Contact Termination Type:Idc/Idt Rohs Compliant: Yes |3M 10236-0210EC (Alternate Part Number: 04901690090585 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$10.2700 / $11.9800 | Buy Now | |
DISTI #
79AH8571
|
Newark | Je150182408 10236-0210Ec=36/Mdr/Recep/Panelmnt/30Min Rohs Compliant: Yes |3M 10236-0210EC (Alternate Part Number: 04901690090585 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 | Buy Now | |
DISTI #
MRB36A-ND
|
DigiKey | CONN RCPT 36POS STR IDC Min Qty: 1 Lead time: 17 Weeks Container: Tray |
192 In Stock |
|
$9.5556 / $15.8100 | Buy Now | |
DISTI #
7000090172
|
Avnet Americas | Conn SCSI RCP 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port - Bulk (Alt: 7000090172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 67 |
|
$7.8995 / $8.3690 | Buy Now | |
DISTI #
92F2483
|
Avnet Americas | Conn SCSI RCP 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port - Bulk (Alt: 92F2483) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 23 Partner Stock |
|
$14.2300 / $17.7500 | Buy Now | |
DISTI #
517-10236-0210EC
|
Mouser Electronics | D-Sub Micro-D Connectors 36P RECEPT SHIELDED IDC WIREMNT PANELMNT RoHS: Compliant | 73 |
|
$9.9800 / $13.5000 | Buy Now | |
DISTI #
MMM7000090172
|
Heilind Electronics | 7000090172 JE150182408 36/MDR/RECEP/PANELMNT/30MIN | Americas - 0 in Stock |
|
$10.9438 / $11.2913 | Buy Now | |
Quest Components | 1 |
|
$16.0535 / $17.2001 | Buy Now | |||
DISTI #
10236-0210EC
|
TTI | D-Sub Micro-D Connectors 36P RECEPT SHIELDED IDC WIREMNT PANELMNT Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 136 In Stock |
|
$8.6200 / $10.1600 | Buy Now |
CAD Models for 10236-0210EC by 3M Interconnect
Part Data Attributes for 10236-0210EC by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
7 Weeks, 6 Days
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
PANEL MOUNT, SHIELDED
|
Body Breadth
|
0.36 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
1.71 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
700VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M2.5
|
Mounting Option 2
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
IDC
|
Total Number of Contacts
|
36
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for 10236-0210EC
This table gives cross-reference parts and alternative options found for 10236-0210EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10236-0210EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52986-3671 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle | Molex | 10236-0210EC vs 52986-3671 |
52311-3690 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, M2.6, Receptacle | Molex | 10236-0210EC vs 52311-3690 |
5178238-5 | CHAMP.050 REC ASS'Y 36P PB-FRE | TE Connectivity | 10236-0210EC vs 5178238-5 |
57GE-40360-751-FA | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DDK Ltd | 10236-0210EC vs 57GE-40360-751-FA |
RC20-36R-LW | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 10236-0210EC vs RC20-36R-LW |
SPC15263 | Telecom and Datacom Connector, 36 Contact(s), Female, Solder Lug Terminal, Bail Mt F, Socket, ROHS COMPLIANT | SPC Multicomp | 10236-0210EC vs SPC15263 |
10236-0210EC | 36 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | 3M Electronics | 10236-0210EC vs 10236-0210EC |
RC10H-36R-LW | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 10236-0210EC vs RC10H-36R-LW |
DX33A-36S | Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | 10236-0210EC vs DX33A-36S |
Related Parts for 10236-0210EC
-
10136-6000ECTelecom and Datacom Connectors
-
502351-0300Headers and Edge Type Connectors
-
GQM1875C2E4R3BB12DFixed Capacitors
-
5-104506-7Terminals and Terminal Blocks
-
1544133-1Assembly Items
-
ATMEGA164PA-AUMicrocontrollers
-
TPS54140DGQRSwitching Regulator or Controllers
-
1757819-3D Type Connectors
-
RCLAMP1521PQTCTTransient Suppressors