Part Details for 1023250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1023250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1023250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3480
|
Newark | Heavy Duty Insert, Receptacle, 12 Pos, Product Range:Mixmate Series, Heavy Duty Connector Type:Insert, No. Of Contacts:12 Contacts, Rectangular Shell Size:8, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:80Arohs Compliant: Yes |Weidmuller 1023250000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $33.7900 | Buy Now |
DISTI #
281-4243-ND
|
DigiKey | INSERT FEMALE 4+8POS+1GND SCREW Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$23.9750 / $32.3700 | Buy Now |
DISTI #
1023250000
|
Avnet Americas | Rectangular Insert Receptacle 12 Position Fiberglass-Reinforced Polycarbonate Beige - Bulk (Alt: 1023250000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1023250000
|
Mouser Electronics | Heavy Duty Power Connectors HDC S4/8 FS RoHS: Compliant | 12 |
|
$23.9700 / $33.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$23.0400 / $30.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$23.0400 / $30.5000 | Buy Now |