Part Details for 1023248 by Lapp Group
Overview of 1023248 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1023248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596873
|
RS | OLFLEX CHAIN 896P Cont. Flex Control Cable, 10Awg/4c, PUR, Black | Lapp Group 1023248 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,067.1900 | RFQ |
DISTI #
OL896P-1023248
|
TME | Wire: mains, ÖLFLEX® CHAIN 896 P, 4G6mm2, PUR, black, stranded, Cu Min Qty: 1 | 0 |
|
$11.8400 / $18.1600 | RFQ |
Part Details for 1023248
1023248 CAD Models
1023248 Part Data Attributes
|
1023248
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1023248
Lapp Group
Wire And Cable, 4 Conductor(s), 1000V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER CHAINS OR MOVING MACHINE PARTS, AUTOMATION ENGINEERING | |
Approvals | CE; CSA; CUL; EAC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
Diameter | 14.3 mm | |
Insulator Material | PP | |
Jacket Material | PUR | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |