Part Details for 10231N by NXP Semiconductors
Overview of 10231N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10231N
10231N CAD Models
10231N Part Data Attributes
|
10231N
NXP Semiconductors
Buy Now
|
Compare Parts:
10231N
NXP Semiconductors
D FLIP-FLOP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | D FLIP-FLOP | |
Qualification Status | Not Qualified |
Alternate Parts for 10231N
This table gives cross-reference parts and alternative options found for 10231N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10231N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10231P | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10231N vs MC10231P |
M38510/06102BEA | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 10231N vs M38510/06102BEA |
10231B | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 | Signetics | 10231N vs 10231B |
M38510/06102BEA | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | 10231N vs M38510/06102BEA |
10631/BEAJC | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | 10231N vs 10631/BEAJC |
10231F | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | Signetics | 10231N vs 10231F |
M38510/06102BEA | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 10231N vs M38510/06102BEA |
F10231DC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10231N vs F10231DC |
10231F | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | NXP Semiconductors | 10231N vs 10231F |
10231F | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | YAGEO Corporation | 10231N vs 10231F |