Part Details for 1022930300 by Weidmüller Interface GmbH & Co. KG
Overview of 1022930300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1022930300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1022930300-ND
|
DigiKey | SENSOR-ACTUATOR CABLE, M12, 5POL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5500 | Buy Now |
DISTI #
1022930300
|
Avnet Americas | Cable Assembly PUR 3m 5 Position Right Angle M12 Circular Receptacle - Bulk (Alt: 1022930300) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5284 / $13.6567 | Buy Now |
DISTI #
470-1022930300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BW-5-3LW3.0TP RoHS: Compliant | 0 |
|
$12.0500 / $16.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7900 / $15.6100 | Buy Now |
DISTI #
80939273
|
Verical | 1022930300 Min Qty: 8 Package Multiple: 1 | Americas - 18 |
|
$11.8955 | Buy Now |
DISTI #
1022930300-WEI-0
|
TME | 1022930300 Min Qty: 8 | 18 |
|
$10.9506 / $10.9510 | Buy Now |
DISTI #
C1S809200870132
|
Chip1Stop | Unclassified RoHS: Compliant | 18 |
|
$20.4000 / $20.5000 | Buy Now |