Part Details for 10229197-00 by TE Connectivity
Overview of 10229197-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 10229197-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10229197-00
|
Avnet Americas | Pressure Sensor 0psi to 100psi Gauge Cable Mount - Bulk (Alt: 10229197-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006379879
|
Sager | TE Connectivity 27 0.25% 0-100psig 4-20mA 10ft cable Min Qty: 1 | 0 |
|
$445.0800 / $470.8800 | Buy Now |
Part Details for 10229197-00
10229197-00 CAD Models
10229197-00 Part Data Attributes
|
10229197-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10229197-00
TE Connectivity
Peizoresistive Sensor, 0Psi Min, 99.905Psi Max, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 22.22 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 99.905 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |