Part Details for 10226-55H3PC by 3M Interconnect
Overview of 10226-55H3PC by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
75844-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
54121-421022600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10226-55H3PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6801
|
Newark | Je150318374 10226-55H3Pc=26/Mdr/Rc/Ra/Recp/Smc/4-40/30Min |3M 10226-55H3PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.4600 | Buy Now |
DISTI #
3M15445-ND
|
DigiKey | CONN RCPT 26POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Tray |
52 In Stock |
|
$3.9910 / $7.2000 | Buy Now |
DISTI #
7010402177
|
Avnet Americas | Conn SCSI SKT 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7010402177) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6543 / $4.1594 | Buy Now |
DISTI #
517-10226-55H3PC
|
Mouser Electronics | D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARDMNT 4-40 THREAD RoHS: Compliant | 136 |
|
$3.9900 / $6.5700 | Buy Now |
DISTI #
MMM7010402177
|
Heilind Electronics | 7010402177 JE150318374 26/MDR/RC/RA/RECP/SMC/4-40/30M | Americas - 0 in Stock |
|
$4.5708 / $4.7920 | Buy Now |
|
Quest Components | 5 |
|
$5.7057 / $7.7805 | Buy Now | |
DISTI #
10226-55H3PC
|
TTI | D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARDMNT 4-40 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 102 In Stock |
|
$4.6000 / $6.1100 | Buy Now |