-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
75844-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
54121-421022600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0736
|
Newark | Micro D Sub Connector, Right Angle, 102 Series, Receptacle, 26, Through Hole, Pcb Mount Rohs Compliant: Yes |3M 10226-5212PL (Alternate Part Number: 04710367381013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$3.5500 / $6.1100 | Buy Now |
DISTI #
80942195
|
Verical | Conn Mini D Ribbon RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 222 |
|
$5.2927 | Buy Now |
DISTI #
C1S732400838759
|
Chip1Stop | Conn Mini D Ribbon RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port Tray RoHS: Compliant pbFree: No | 222 |
|
$3.6900 / $7.3300 | Buy Now |
DISTI #
C1S732402015769
|
Chip1Stop | Conn Mini D Ribbon RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port Tray RoHS: Compliant pbFree: No Container: Tray | 46 |
|
$5.7100 / $8.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10226-5212PL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10226-5212PL
3M Interconnect
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | SHEILDED | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CUL; UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10226-5212PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10226-5212PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10226-5212JL | TELECOM AND DATACOM CONNECTOR | 3M Electronics | 10226-5212PL vs 10226-5212JL |