Part Details for 10225696 by nVent Schroff
Overview of 10225696 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10225696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-10225696-ND
|
DigiKey | COMPTEC CASE 12U 600D Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,065.9900 | Buy Now |
DISTI #
70461628
|
RS | Comptec Ventilated Rack Case, 12U, 553 x 520 x 600mm | nVent SCHROFF 10225696 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,307.2600 | RFQ |
|
Onlinecomponents.com | Desktop Case Enclosure RoHS: Compliant | 0 |
|
$844.0000 | Buy Now |
DISTI #
10225696
|
Avnet Abacus | 19-Inch Case IP20 40kg 12U 600mm Depth (Alt: 10225696) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |