Part Details for 102241-2. by TE Connectivity
Overview of 102241-2. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1022410103011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 224 signal pins, SMT, Vertical |
Price & Stock for 102241-2.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC6822
|
Newark | Wire-Board Connector Receptacle, 4 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 102241-2. RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 | Buy Now |