-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(102241-1) 03 MODIV HSG COMP SR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4910
|
Newark | Wire-Board Connector Receptacle, 3 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 102241-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2972 |
|
$0.4430 / $0.5110 | Buy Now |
DISTI #
19J2644
|
Newark | Wire-To-Board Connector, Ampmodu Mod Iv Series, Crimp, Receptacle, 3, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 102241-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 29194 |
|
$0.4680 / $0.5230 | Buy Now |
DISTI #
A26982-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
35405 In Stock |
|
$0.4145 / $0.8000 | Buy Now |
DISTI #
102241-1
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 102241-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 7181 |
|
$0.2586 / $0.3901 | Buy Now |
DISTI #
90F4910
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2972 Partner Stock |
|
$0.4770 / $0.7180 | Buy Now |
DISTI #
571-1022411
|
Mouser Electronics | Headers & Wire Housings POLARIZED HSG 3 SNGL detent latching RoHS: Compliant | 17625 |
|
$0.4450 / $0.9600 | Buy Now |
DISTI #
E02:0323_01930473
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2408 | Europe - 25942 |
|
$0.3375 / $0.6116 | Buy Now |
DISTI #
V36:1790_07466970
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2408 | Americas - 8549 |
|
$0.3962 / $0.7891 | Buy Now |
DISTI #
70085363
|
RS | PCB Housing, 2.54mm Pitch, 3-Way, 1 Row, Fem, Straight, AMPMODU Mod IV Series | TE Connectivity 102241-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10611 |
|
$0.4320 / $0.6000 | Buy Now |
|
Future Electronics | AMPMODU 3 Position Single Row 2.54 mm Pitch Wire Applied Detent Latching Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5000Box |
|
$0.3900 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102241-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102241-1
TE Connectivity
(102241-1) 03 MODIV HSG COMP SR .100 POL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Body Breadth | 0.182 inch | |
Body Depth | 0.182 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 102241-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102241-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102241-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 102241-1 vs 102241-1 |