Part Details for 1022231 by Phoenix Contact
Results Overview of 1022231 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1022231 Information
1022231 by Phoenix Contact is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1022231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1022231-ND
|
DigiKey | TMC 7 B1 END CAP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
63 In Stock |
|
$1.1700 | Buy Now |
DISTI #
651-1022231
|
Mouser Electronics | Circuit Breaker Accessories Wiring Bridge End Cap Gray RoHS: Compliant | 120 |
|
$1.1700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Protective end covers for TMC 7 single-pole bus bars RoHS: Compliant | 66 Factory Stock |
|
$1.1700 / $1.2300 | Buy Now |
DISTI #
1022231
|
TTI | Circuit Breaker Accessories Wiring Bridge End Cap Gray RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$1.1700 / $1.3200 | Buy Now |
DISTI #
000000000006069610
|
Sager | Circuit Breaker Accessories Wiring Bridge End Cap Gray Min Qty: 1 | 0 |
|
$1.1700 / $1.3700 | Buy Now |
|
Master Electronics | Protective end covers for TMC 7 single-pole bus bars RoHS: Compliant | 66 Factory Stock |
|
$1.1700 / $1.2300 | Buy Now |