-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR SRRA SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3956
|
Newark | Shrouded Ra Single 4 With Standoffs |Amp Te Connectivity 102203-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$2.0400 | Buy Now |
DISTI #
92F6109
|
Newark | Wire-Board Connector Header 4 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 102203-1 Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
2266-102203-1-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 40 Lead time: 44 Weeks Container: Box MARKETPLACE PRODUCT |
285 In Stock |
|
$2.0100 | Buy Now |
DISTI #
A26658-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 40 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5988 | Buy Now |
DISTI #
102203-1
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 102203-1) RoHS: Not Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 42 Weeks, 0 Days Container: Tube | 0 |
|
$1.4759 / $1.6663 | Buy Now |
DISTI #
571-1022031
|
Mouser Electronics | Headers & Wire Housings SHROUDED RA SINGLE 4 with standoffs RoHS: Not Compliant | 0 |
|
$1.9000 | Order Now |
DISTI #
V36:1790_14359511
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1826 | Americas - 5 |
|
$1.9410 / $1.9700 | Buy Now |
DISTI #
70083327
|
RS | PCB Header, Shrouded, 4-C, Solder, Breakaway, AMPMODU Mod II Series | TE Connectivity 102203-1 RoHS: Not Compliant Min Qty: 2880 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.1300 | RFQ |
|
Future Electronics | AMPMODU 4 Position 2.54 mm Through Hole Single Row Right Angle Shrouded Header RoHS: Non Compliant pbFree: No Min Qty: 2880 Package Multiple: 160 Container: Tube | 0Tube |
|
$1.4200 / $1.5000 | Buy Now |
DISTI #
AMP102203-1
|
Heilind Electronics | 04 MODII HDR SRRA SHRD .100CL | Americas - 0 in Stock |
|
$1.7503 / $1.7765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102203-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102203-1
TE Connectivity
04 MODII HDR SRRA SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.229 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102203-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102203-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102203-1 | 04 MODII HDR SRRA SHRD LF | TE Connectivity | 102203-1 vs 5-102203-1 |