Part Details for 102202-1 by TE Connectivity
Overview of 102202-1 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102202-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3955
|
Newark | 04 Modii Hdr Srst Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 102202-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28964 |
|
$2.7500 | Buy Now |
DISTI #
93F7032
|
Newark | Connector, Header, 4 Position, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Ampmodu Mod Ii Series Rohs Compliant: No |Amp Te Connectivity 102202-1 Min Qty: 20160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70086952
|
RS | PCB Header, Single Row, 04 Shrouded Header .100CL, AMPMODU Mod II Series | TE Connectivity 102202-1 RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $2.6600 | RFQ |
|
Onlinecomponents.com | 04 MODII HDR SRST SHRD .100CL |
28969 In Stock |
|
$1.4200 / $3.4400 | Buy Now |
DISTI #
19656013
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 81 Package Multiple: 1 | Americas - 28964 |
|
$0.7300 / $0.7800 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 871 |
|
RFQ | ||
|
Bristol Electronics | 695 |
|
RFQ | ||
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Quest Components | 102202-1 | 108 |
|
$1.0675 / $2.1350 | Buy Now |
Part Details for 102202-1
102202-1 CAD Models
102202-1 Part Data Attributes:
|
102202-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102202-1
TE Connectivity
04 MODII HDR SRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.214 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 102202-1
This table gives cross-reference parts and alternative options found for 102202-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102202-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102523-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 102202-1 vs 5-102523-1 |
DF3DZ-4P-2H(50) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | 102202-1 vs DF3DZ-4P-2H(50) |
800-V3-004-6B-002101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 102202-1 vs 800-V3-004-6B-002101 |
428-2-004-0-T-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, | MPE-Garry GmbH | 102202-1 vs 428-2-004-0-T-KS0 |
104362-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 102202-1 vs 104362-3 |
CI3104P1V00-NH | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Cvilux Corporation | 102202-1 vs CI3104P1V00-NH |
MUSS100-04-D_E | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Pancon Corporation | 102202-1 vs MUSS100-04-D_E |
53375-0420 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | Molex | 102202-1 vs 53375-0420 |
5-104809-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 102202-1 vs 5-104809-3 |
1734827-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 102202-1 vs 1734827-4 |