Part Details for 10220 by Simpson Electric
Overview of 10220 by Simpson Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 10220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1585
|
Newark | Voltage Meter, Meter Function:Ac Voltage, Meter Range:0V To 150V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, Meter Movement:Iron-Vane, Meter Shape:Rectangular Rohs Compliant: Na |Simpson 10220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$144.8800 | Buy Now |
DISTI #
529-10220
|
Mouser Electronics | Analog Panel Meters 1357 0-150 ACV 3. RoHS: Not Compliant | 8 |
|
$128.0800 / $144.8800 | Buy Now |
DISTI #
70209434
|
RS | Panel Meter, Volt, E-mech, Analog, Range 0-150VAC, Stud, Dim 3.25"LX3.25"H, Plastic | Simpson 10220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.3800 / $146.3300 | RFQ |
|
Onlinecomponents.com | AC Voltage Meter Iron-Vane Movement |
1 In Stock |
|
$116.9900 / $133.7000 | Buy Now |
DISTI #
54331607
|
Verical | Analogue Panel Meters AC Voltage Meter Iron-Vane Movement Min Qty: 1 Package Multiple: 1 Date Code: 1507 | Americas - 1 |
|
$152.0870 / $173.8100 | Buy Now |
|
Master Electronics | AC Voltage Meter Iron-Vane Movement |
1 In Stock |
|
$116.9900 / $133.7000 | Buy Now |
Part Details for 10220
10220 CAD Models
10220 Part Data Attributes
|
10220
Simpson Electric
Buy Now
|
Compare Parts:
10220
Simpson Electric
|
Samacsys Manufacturer | Simpson Electric Company |