-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6787
|
Newark | Je150347399 10220-M218Pe=2X20/Mdr/Rc/Condo/Recp/20Gold |3M 10220-M218PE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 | Buy Now |
DISTI #
3M156879-ND
|
DigiKey | CONN STCK RCPT 20/20P R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1550 In Stock |
|
$13.7919 / $21.1400 | Buy Now |
DISTI #
7000007631
|
Avnet Americas | Conn SCSI RCP 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 2 Port - Bulk (Alt: 7000007631) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2599 / $13.9544 | Buy Now |
DISTI #
517-10220-M218PE
|
Mouser Electronics | D-Sub Micro-D Connectors 20P R/A CONDO RECEP BOARDMOUNT | 0 |
|
$13.7900 | Order Now |
DISTI #
MMM7000007631
|
Heilind Electronics | 7000007631 JE150347399 2X20/MDR/RC/CONDO/RECP/20GOLD | Americas - 0 in Stock |
|
$15.3345 / $15.5741 | Buy Now |
DISTI #
10220-M218PE
|
TTI | D-Sub Micro-D Connectors 20P R/A CONDO RECEP BOARDMOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 504 In Stock |
|
$13.7900 / $21.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10220-M218PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10220-M218PE
3M Interconnect
D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |