Part Details for 10220-1210PE by 3M Interconnect
Overview of 10220-1210PE by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
75160-102-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,20 position, 2.54mm pitch |
Price & Stock for 10220-1210PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8486
|
Newark | Mdr Conn, R/A Rcpt, 20Pos, Solder, D Sub Connector Type:Mini D (Ribbon Connector), Gender:Receptacle, Product Range:102 Series, No. Of Contacts:20Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Rohs Compliant: Yes |3M 10220-1210PE (Alternate Part Number: 04547452261987 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$6.3100 | Buy Now |
DISTI #
3M1813-ND
|
DigiKey | CONN RCPT 20POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
596 In Stock |
|
$7.5528 / $12.4900 | Buy Now |
DISTI #
59M8486
|
Avnet Americas | Conn SCSI RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port - Bulk (Alt: 59M8486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 90 Partner Stock |
|
$11.2500 / $14.0300 | Buy Now |
DISTI #
7000007560
|
Avnet Americas | Conn SCSI RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port - Bulk (Alt: 7000007560) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1969 / $7.8716 | Buy Now |
DISTI #
517-10220-1210PE
|
Mouser Electronics | D-Sub Micro-D Connectors 20P R/A SHLD RECEPT SURFACE MOUNT RoHS: Compliant | 971 |
|
$7.5500 / $12.8000 | Buy Now |
DISTI #
MMM7000007560
|
Heilind Electronics | 7000007560 JE150317798 20/MDR/RC/RA/SMTRECP/M2.5/SCW/ | Americas - 0 in Stock |
|
$8.6502 / $8.9248 | Buy Now |
DISTI #
78393039
|
Verical | Conn Mini D Ribbon RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 90 |
|
$8.8190 / $9.6336 | Buy Now |
DISTI #
67185964
|
Verical | Conn Mini D Ribbon RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port Box RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2311 | Americas - 15 |
|
$10.7121 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
10220-1210PE
|
TTI | D-Sub Micro-D Connectors 20P R/A SHLD RECEPT SURFACE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 34 In Stock |
|
$7.3400 / $12.3700 | Buy Now |
Part Details for 10220-1210PE
10220-1210PE CAD Models
10220-1210PE Part Data Attributes
|
10220-1210PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10220-1210PE
3M Interconnect
D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.368 inch | |
Body Depth | 0.596 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (80) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |