Part Details for 10220-0210EC by 3M Interconnect
Overview of 10220-0210EC by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10220-0210EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7863
|
Newark | Connector, Mini D Ribbon, Receptacle, 20 Position, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:102 Series, Contact Termination Type:Idc/Idt, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 10220-0210EC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 / $11.7200 | Buy Now |
DISTI #
MRB20A-ND
|
DigiKey | CONN RCPT 20POS STR IDC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1028 In Stock |
|
$7.8677 / $13.0100 | Buy Now |
DISTI #
7000090171
|
Avnet Americas | Conn SCSI RCP 20 POS 1.27mm IDT RA Cable Mount 20 Terminal 1 Port - Bulk (Alt: 7000090171) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2041 / $8.1998 | Buy Now |
DISTI #
517-10220-0210EC
|
Mouser Electronics | D-Sub Micro-D Connectors 20P RECEPT SHIELDED IDC WIREMNT PANELMNT RoHS: Compliant | 137 |
|
$7.8600 / $12.5400 | Buy Now |
DISTI #
MMM7000090171
|
Heilind Electronics | 7000090171 JE150182382 20/MDR/RECEP/PANELMNT/30MIN | Americas - 0 in Stock |
|
$9.0108 / $9.2969 | Buy Now |
DISTI #
10220-0210EC
|
TTI | D-Sub Micro-D Connectors 20P RECEPT SHIELDED IDC WIREMNT PANELMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 44 In Stock |
|
$8.4200 / $12.4100 | Buy Now |
Part Details for 10220-0210EC
10220-0210EC CAD Models
10220-0210EC Part Data Attributes
|
10220-0210EC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10220-0210EC
3M Interconnect
Telecom and Datacom Connector, 20 Contact(s), Female, IDC Terminal, M2.5, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | PANEL MOUNT, SHIELDED | |
Body Breadth | 0.36 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 10220-0210EC
This table gives cross-reference parts and alternative options found for 10220-0210EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10220-0210EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52515-2011 | Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, M2.6, Receptacle | Molex | 10220-0210EC vs 52515-2011 |
72444-003 | Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Press Fit Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 10220-0210EC vs 72444-003 |
787646-1 | 20 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 10220-0210EC vs 787646-1 |
60010205102 | Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Solder Terminal, M2.5, Socket | HARTING Technology Group | 10220-0210EC vs 60010205102 |
72444-001 | Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Press Fit Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 10220-0210EC vs 72444-001 |
72444-003 | Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 10220-0210EC vs 72444-003 |
52871-2011 | Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Surface Mount Terminal, M2.6, Receptacle | Molex | 10220-0210EC vs 52871-2011 |
2-5178238-2 | CHAMP.050 REC ASS'Y 20P PB-FRE | TE Connectivity | 10220-0210EC vs 2-5178238-2 |