Part Details for 1022-1-05-01-00-00-01-0 by Mill-Max Mfg Corp
Overview of 1022-1-05-01-00-00-01-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Price & Stock for 1022-1-05-01-00-00-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3325
|
Newark | Standard Wire Wrap Pin/Bulk |Mill-Max 1022-1-05-01-00-00-01-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 / $0.6620 | Buy Now |
DISTI #
1022-105010000010-ND
|
DigiKey | CONN PC PIN SQUARE 0.025 TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4294 | Buy Now |
DISTI #
575-1022105010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 1 WRAP RoHS: Not Compliant | 500 |
|
$0.3900 / $0.7800 | Buy Now |
DISTI #
000000000000399415
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 1 WRAP Min Qty: 1000 | 0 |
|
$0.0679 / $0.5970 | Buy Now |
Part Details for 1022-1-05-01-00-00-01-0
1022-1-05-01-00-00-01-0 CAD Models
1022-1-05-01-00-00-01-0 Part Data Attributes
|
1022-1-05-01-00-00-01-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1022-1-05-01-00-00-01-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 1022-1-05-01-00-00-01-0
This table gives cross-reference parts and alternative options found for 1022-1-05-01-00-00-01-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1022-1-05-01-00-00-01-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1022-1-05-80-00-00-01-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 1022-1-05-01-00-00-01-0 vs 1022-1-05-80-00-00-01-0 |