Part Details for 10219941-00 by TE Connectivity
Overview of 10219941-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10219941-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10219941-00
|
Avnet Americas | PF0000196_variant (without isolated cable and lg=20cm instead 50cm) (Alt: 10219941-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
10219941-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |