-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L HARDWARE FOR EJECTION KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8961
|
Newark | Mounting Bolt/Nut, Univ Ejection Header, Accessory Type:Mounting Bolt And Nut, For Use With:Universal Ejection Style Pin Headers, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 102198-1 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8100 | Buy Now |
DISTI #
A26333-ND
|
DigiKey | A/L HARDWARE FOR EJECTION KIT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
192 In Stock |
|
$4.2652 / $5.1700 | Buy Now |
DISTI #
102198-1
|
Avnet Americas | Connector Accessories Mounting Bolt/Nut - Bulk (Alt: 102198-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0201 / $3.6344 | Buy Now |
DISTI #
571-1021981
|
Mouser Electronics | Headers & Wire Housings HRDW FOR EJECTN KIT RoHS: Compliant | 1 |
|
$3.5900 / $4.3900 | Buy Now |
DISTI #
V36:1790_11708240
|
Arrow Electronics | Connector Accessories Mounting Bolt/Nut RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2049 | Americas - 2 |
|
$2.8710 / $3.2140 | Buy Now |
DISTI #
71704631
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, A/L HARDWARE FOR EJECTION KIT | TE Connectivity 102198-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $4.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$3.0200 | Buy Now |
DISTI #
AMP102198-1
|
Heilind Electronics | A/L HARDWARE FOR EJECTION KIT | Americas - 0 in Stock |
|
$3.2991 / $3.8779 | Buy Now |
|
Onlinecomponents.com | A/L HARDWARE FOR EJECTION KIT RoHS: Compliant |
8 In Stock 1000 On Order |
|
$3.8200 / $6.8200 | Buy Now |
|
Quest Components | A/L HARDWARE FOR EJECTION KIT | 725 |
|
$1.9800 / $4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102198-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102198-1
TE Connectivity
A/L HARDWARE FOR EJECTION KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOLT AND NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | 2-56 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |