Part Details for 10218805-00 by TE Connectivity
Overview of 10218805-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10218805-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$491.3700 | Buy Now |
DISTI #
TSS10218805-00
|
Heilind Electronics | 64X-2000-360T-001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 64X-2000-360T-001 RoHS: Compliant | 0 |
|
$486.0500 / $1,183.3700 | Buy Now |
DISTI #
TSS10218805-00
|
Interstate Connecting Components | 64X-2000-360T-001 | 0 |
|
Buy Now | |
DISTI #
000000000007233749
|
Sager | TE Connectivity 64X-2000-360T-001 Min Qty: 1 | 0 |
|
$556.8800 / $588.2500 | Buy Now |
|
Master Electronics | 64X-2000-360T-001 RoHS: Compliant | 0 |
|
$486.0500 / $1,183.3700 | Buy Now |
Part Details for 10218805-00
10218805-00 CAD Models
10218805-00 Part Data Attributes
|
10218805-00
TE Connectivity
Buy Now
|
Compare Parts:
10218805-00
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Linearity (%) | 0.7 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -40 °C | |
Sensitivity (mV/G) | 0.15 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Surface Mount | NO |