Part Details for 10218698-00 by TE Connectivity
Overview of 10218698-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10218698-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10218698-00
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 20psi Thread Mount - Bulk (Alt: 10218698-00) Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9806 / $101.0614 | Buy Now |
DISTI #
TSS10218698-00
|
Heilind Electronics | 10218698-00 PRESS,ISO,BACK-SIDE DIGITAL | Americas - 0 in Stock |
|
$102.4848 / $103.8698 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$88.3500 / $241.9800 | Buy Now | |
DISTI #
TSS10218698-00
|
Interstate Connecting Components | 10218698-00 PRESS,ISO,BACK-SIDE DIGITAL | 0 |
|
$102.4848 / $103.8698 | Buy Now |
DISTI #
000000000006379872
|
Sager | TE Connectivity PRESS,ISO,BACK-SIDE DIGITAL Min Qty: 1 | 0 |
|
$94.8900 / $111.2000 | Buy Now |
|
Master Electronics | 0 |
|
$88.3500 / $241.9800 | Buy Now |