Part Details for 1021784 by Phoenix Contact
Overview of 1021784 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1021784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4760
|
Newark | Sensor Connector, M12, Plug, 8Pos, Cable, Product Range:M12 Push-Pull, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:8Contacts, Sensor Contact Type:Crimp Pin - Contacts Not Supplied, Sensor Connector Mounting:Straight Cablerohs Compliant: Yes |Phoenix Contact 1021784 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8000 / $62.5100 | Buy Now |
DISTI #
277-17964-ND
|
DigiKey | CONN PLUG HSG MALE 8PS INLIN ANG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$61.5356 / $75.9700 | Buy Now |
DISTI #
651-1021784
|
Mouser Electronics | Circular Metric Connectors SACC-P12MRX-8CT-CL SH RoHS: Compliant | 11 |
|
$53.3500 / $61.5300 | Buy Now |
DISTI #
V99:2348_22788388
|
Arrow Electronics | Connector, Ethernet/PROFINET CAT6A (10 Gbps), 8-position, shielded, Plug angled M12 Push-Pull, X-coded, Crimp connection, knurl material: PA 6.6, external cable diameter 6.5 mm to 10 mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1824 | Americas - 5 |
|
$23.1300 | Buy Now |
|
Onlinecomponents.com | Connector - Ethernet/PROFINET CAT6<sub>A</sub> (10 Gbps) - 8-position - shielded - Plug angled M12 Push-Pull - X-coded - Crimp connection - knurl material: PA 6.6 - external cable diameter 6.5 mm ... 10 mm - without crimp contacts RoHS: Compliant | 0 |
|
$55.6300 / $72.4200 | Buy Now |
DISTI #
31037185
|
Verical | Connector, Ethernet/PROFINET CAT6A (10 Gbps), 8-position, shielded, Plug angled M12 Push-Pull, X-coded, Crimp connection, knurl material: PA 6.6, external cable diameter 6.5 mm to 10 mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 5 |
|
$23.1300 | Buy Now |
DISTI #
000000000005811475
|
Sager | Circular Metric Connectors SACC-P12MRX-8CT-CL SH Min Qty: 1 | 0 |
|
$69.2500 / $77.5500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 450 |
|
RFQ | |
|
Master Electronics | Connector - Ethernet/PROFINET CAT6<sub>A</sub> (10 Gbps) - 8-position - shielded - Plug angled M12 Push-Pull - X-coded - Crimp connection - knurl material: PA 6.6 - external cable diameter 6.5 mm ... 10 mm - without crimp contacts RoHS: Compliant | 0 |
|
$55.6300 / $72.4200 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-P12MRX-8CT-CL SH, 8-pos, shielded, Plug angled M12 | 17 |
|
$155.3800 | Buy Now |
Part Details for 1021784
1021784 CAD Models
1021784 Part Data Attributes
|
1021784
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1021784
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |