-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bubble Sensor, Open-collector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10217784-00 by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4620759
|
Farnell | ABD AD-101 COMPACT ASSY 4MM RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 4 |
|
$117.8300 / $134.6591 | Buy Now |
DISTI #
5831-10217784-00-ND
|
DigiKey | ABD AD-101 COMPACT ASSY 4MM Min Qty: 2 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$94.8400 | Buy Now |
DISTI #
824-10217784-00
|
Mouser Electronics | Proximity Sensors AD-101 4MM 071-06403 RoHS: Compliant | 0 |
|
$89.0300 / $113.7900 | Order Now |
DISTI #
71348030
|
RS | AIR BUBBLE DETECTOR - 4MM - NON-INVASIVE | TE Connectivity 10217784-00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$156.7800 / $170.4100 | RFQ |
DISTI #
TSS10217784-00
|
Heilind Electronics | AIR BUBBLE DETECTOR,4MM, ULTRSNC, COMPCT ASSY | Americas - 7 in Stock |
|
$82.9440 / $86.6336 | Buy Now |
|
Onlinecomponents.com | ABD,AD-101, COMPACT ASSY, 4MM RoHS: Compliant |
65 In Stock |
|
$99.8200 / $112.2200 | Buy Now |
DISTI #
071-06403
|
TTI | Air Quality Sensors ABD,AD-101, COMPACT ASSY, 4MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$156.8700 / $169.8000 | Buy Now |
DISTI #
TSS10217784-00
|
Interstate Connecting Components | AIR BUBBLE DETECTOR,4MM, ULTRSNC, COMPCT ASSY | 2 |
|
$82.9440 / $86.6336 | Buy Now |
DISTI #
10217784-00
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Not Compliant Min Qty: 100 | 0 |
|
$73.8500 | Buy Now |
DISTI #
000000000006275510
|
Sager | Proximity Sensors AD-101 4MM 071-06403 Min Qty: 100 | 0 |
|
$92.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10217784-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10217784-00
TE Connectivity
Bubble Sensor, Open-collector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Output | OPEN-COLLECTOR | |
Sensors/Transducers Type | BUBBLE SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 6 V |