Part Details for 1021690300 by Weidmüller Interface GmbH & Co. KG
Overview of 1021690300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1021690300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3429
|
Newark | Sail-M12Bw-5-3.0T |Weidmuller 1021690300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $16.8500 | Buy Now |
DISTI #
281-6931-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 9.84' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18 In Stock |
|
$15.9968 / $22.0200 | Buy Now |
DISTI #
1021690300
|
Avnet Americas | Cable Assembly 5 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 3m - Bulk (Alt: 1021690300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$9.2430 / $10.9494 | Buy Now |
DISTI #
470-1021690300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BW-5-3.0T RoHS: Compliant | 0 |
|
$12.8900 / $16.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$9.3400 / $13.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$9.3400 / $13.4900 | Buy Now |