-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
034 UNIV HDR RA 4S 15DP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHZ34G-ND
|
DigiKey | CONN HEADER R/A 34POS 2.54MM Min Qty: 400 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9541 | Buy Now |
DISTI #
102161-8
|
Avnet Americas | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 102161-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-102161-8
|
Mouser Electronics | Headers & Wire Housings 034 UNIV HDR RA 4S 15DP STD RoHS: Compliant | 0 |
|
$4.7800 / $5.1600 | Order Now |
DISTI #
71704601
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 034 UNIV HDR RA 4S 15DP STD | TE Connectivity 102161-8 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 / $6.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.9600 | Buy Now |
DISTI #
AMP102161-8
|
Heilind Electronics | 034 UNIV HDR RA 4S 15DP STD | Americas - 0 in Stock |
|
$4.3373 / $5.0221 | Buy Now |
|
Onlinecomponents.com | 034 UNIV HDR RA 4S 15DP STD RoHS: Compliant | 0 |
|
$4.1800 / $8.7500 | Buy Now |
DISTI #
AMP102161-8
|
Interstate Connecting Components | 034 UNIV HDR RA 4S 15DP STD | 0 |
|
$4.3373 / $5.0221 | Buy Now |
DISTI #
000000000000652609
|
Sager | Headers & Wire Housings 034 UNIV HDR RA 4S 15DP STD Min Qty: 400 | 0 |
|
$4.6700 | Buy Now |
|
Master Electronics | 034 UNIV HDR RA 4S 15DP STD RoHS: Compliant | 0 |
|
$4.1800 / $8.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102161-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102161-8
TE Connectivity
034 UNIV HDR RA 4S 15DP STD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.34 inch | |
Body Length | 2.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102161-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102161-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5102161-8 | A/L UNIV HDR 34P RA | TE Connectivity | 102161-8 vs 5102161-8 |