Part Details for 1021500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1021500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1021500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0032
|
Newark | Terminal Block, Din Rail, 4 Position, 22-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:20A, Rated Voltage:300V Rohs Compliant: Yes |Weidmuller 1021500000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3162 |
|
$3.0900 / $6.2000 | Buy Now |
DISTI #
281-2913-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Box |
2226 In Stock |
|
$3.0270 / $6.6000 | Buy Now |
DISTI #
1021500000
|
Avnet Americas | Conn Feed-Thru 4 POS Screw ST 20A - Bag (Alt: 1021500000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$2.8168 / $3.2449 | Buy Now |
DISTI #
470-1021500000
|
Mouser Electronics | DIN Rail Terminal Blocks WDK 2.5,WM,BG RoHS: Compliant | 1693 |
|
$2.9900 / $5.8900 | Buy Now |
DISTI #
WEI1021500000
|
Heilind Electronics | WDK 2.5,WM,BG SCREWABLE CROSS CONNECTION | Americas - 371 in Stock |
|
$3.5209 / $4.5068 | Buy Now |
|
Onlinecomponents.com | DIN Rail Mount Terminal Block - 4 Positions - 30 AWG - 12 AWG - 2.5 mm² - Screw - 20 A. RoHS: Compliant |
783 In Stock |
|
$2.8600 / $5.7800 | Buy Now |
DISTI #
69140646
|
Verical | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2313 | Americas - 780 |
|
$4.0364 / $7.5163 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 24 A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 881 |
|
$2.3513 / $6.4125 | Buy Now |
|
Quest Components | 24 A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 1 |
|
$4.5900 | Buy Now |