-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 14 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8594
|
Newark | Connector, Mini D Ribbon, Receptacle, 14 Position, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:102 Series, Contact Termination Type:Through Hole, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 10214-55G3PC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $5.6000 | Buy Now |
DISTI #
3M1811-ND
|
DigiKey | CONN RCPT 14POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3629 In Stock |
|
$3.8336 / $6.9200 | Buy Now |
DISTI #
7000007568
|
Avnet Americas | Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port - Bulk (Alt: 7000007568) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5103 / $3.9955 | Buy Now |
DISTI #
517-10214-55G3PC
|
Mouser Electronics | D-Sub Micro-D Connectors 14P R/A SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant | 4941 |
|
$3.8400 / $5.2800 | Buy Now |
DISTI #
E02:0323_01818869
|
Arrow Electronics | Conn Mini D Ribbon RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port Box Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2410 | Europe - 400 |
|
$3.7968 / $4.8739 | Buy Now |
DISTI #
V36:1790_06593811
|
Arrow Electronics | Conn Mini D Ribbon RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 3 |
|
$3.6280 / $5.2390 | Buy Now |
DISTI #
MMM7000007568
|
Heilind Electronics | 7000007568 JE150318309 14/MDR/RC/RA/RECP/SMC/M2.5/30M | Americas - 0 in Stock |
|
$4.3906 / $4.6031 | Buy Now |
DISTI #
79055964
|
Verical | Conn Mini D Ribbon RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port Box Min Qty: 100 Package Multiple: 100 Date Code: 2410 | Americas - 400 |
|
$3.7793 / $4.8514 | Buy Now |
DISTI #
64025863
|
Verical | Conn Mini D Ribbon RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port Box Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$3.6280 / $5.2390 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10214-55G3PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10214-55G3PC
3M Interconnect
D Type Connector, 14 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHIELDED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.16 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | GLASS FILLED PCT | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |