-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.061in Max Cable Dia, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4138
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:Ampmodu Mod V Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod V Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 102128-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4685 |
|
$0.3340 | Buy Now |
DISTI #
A3004-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2005 In Stock |
|
$0.3260 / $0.5700 | Buy Now |
DISTI #
102128-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 102128-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 23474 |
|
$0.1910 | Buy Now |
DISTI #
90F4138
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 4685 Partner Stock |
|
$0.3580 / $0.5720 | Buy Now |
DISTI #
V36:1790_07460465
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2110 | Americas - 15980 |
|
$0.2685 / $0.5090 | Buy Now |
DISTI #
70085465
|
RS | PCB Contact, 26-22 AWG Crimp, 3A, 750V, 0.061 in, AMPMODU Mod IV/V Series | TE Connectivity 102128-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7397 |
|
$0.3820 / $0.5700 | Buy Now |
|
Future Electronics | AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2600 / $0.2800 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
AMP102128-1
|
Heilind Electronics | MOD V RECP LP | Americas - 7841 in Stock |
|
$0.3277 / $0.4143 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMPMODU Mod V Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
21536 In Stock |
|
$0.2802 / $0.4238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102128-1
TE Connectivity
Connector Accessory, 0.061in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD, TERMINATION: GOLD FLASH | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.061 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |