Part Details for 10212635-00 by TE Connectivity
Overview of 10212635-00 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10212635-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM1295
|
Newark | Raspberry Pi Weather Shield Rohs Compliant: Yes |Te Connectivity 10212635-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$74.7100 / $100.4300 | Buy Now |
DISTI #
2266-10212635-00-ND
|
DigiKey | Sensors/Transducers, Board Mount Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$68.2300 / $80.9900 | Buy Now |
DISTI #
10212635-00
|
Avnet Americas | RASPBERRY PI WEATHER SHIELD - Bulk (Alt: 10212635-00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS10212635-00
|
Heilind Electronics | RASPBERRY PI WEATHER SHIELD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RASPBERRY PI WEATHER SHIELD RoHS: Compliant |
89 Partner Stock |
|
$67.2000 / $142.8800 | Buy Now |
|
Onlinecomponents.com | RASPBERRY PI WEATHER SHIELD RoHS: Compliant |
18 Partner Stock |
|
$69.7400 / $80.5900 | Buy Now |
DISTI #
73597590
|
Verical | HTU21D/MS5637/TSYS01/TSD305-1C55 Board Mount Pressure/Temperature and Humidity Sensor Shield Board Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$63.9800 / $75.9500 | Buy Now |
DISTI #
65763244
|
Verical | HTU21D/MS5637/TSYS01/TSD305-1C55 Board Mount Pressure/Temperature and Humidity Sensor Shield Board Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$63.9800 / $75.9500 | Buy Now |
DISTI #
10212635-00
|
TTI | Raspberry Pi Hats / Add-on Boards DPP904R000 Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1021263500-TEC
|
TME | 10212635-00 Min Qty: 1 | 67 |
|
$73.4112 / $84.6924 | Buy Now |