Part Details for 102122 by Elesa SPA
Overview of 102122 by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138102-122500ULF | Amphenol Communications Solutions | EXAMEZZ® 56Gbps High speed Mezzanine connector system,2-pair, 21 column, 22.5mm | |
91910-21221LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21225LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 102122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-102122-ND
|
DigiKey | B.193-SST-P, KNURLED KNOBS, STAI Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
13 In Stock |
|
$7.5600 | Buy Now |