Part Details for 10212121-00 by TE Connectivity
Overview of 10212121-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 10212121-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS10212121-00
|
Heilind Electronics | 53AF-2000-180 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS10212121-00
|
Interstate Connecting Components | 53AF-2000-180 | 0 |
|
Buy Now |
Part Details for 10212121-00
10212121-00 CAD Models
10212121-00 Part Data Attributes
|
10212121-00
TE Connectivity
Buy Now
|
Compare Parts:
10212121-00
TE Connectivity
Accelerometer, Anodized Aluminium
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Linearity (%) | 1 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | ANODIZED ALUMINIUM | |
Sensitivity (mV/G) | 0.15 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO |