Part Details for 10210962-00 by TE Connectivity
Overview of 10210962-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10210962-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10210962-00
|
Avnet Americas | Micro thermocouple Type T 40AWG -40 180 . Cable 1800mm length - Bulk (Alt: 10210962-00) Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS10210962-00
|
Heilind Electronics | MICRO THERMOCOUPLE TYPE T 40AW | Americas - 0 in Stock |
|
$4.6368 / $5.1665 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $7.0800 | Buy Now |
DISTI #
TSS10210962-00
|
Interstate Connecting Components | MICRO THERMOCOUPLE TYPE T 40AW | 0 |
|
$4.6368 / $5.1665 | Buy Now |
DISTI #
10210962-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 160 | 0 |
|
$4.0800 / $4.4800 | Buy Now |
DISTI #
000000000006275489
|
Sager | TE Connectivity THERMOCOUPLE, TC-T-40SB180PI Min Qty: 160 | 0 |
|
$4.7200 / $4.9900 | Buy Now |
DISTI #
10210962-00
|
Avnet Abacus | Micro thermocouple Type T 40AWG -40 180 . Cable 1800mm length (Alt: 10210962-00) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8600 / $7.0800 | Buy Now |