Part Details for 102104-3 by TE Connectivity
Overview of 102104-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102104-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F768
|
Newark | Mod I Recp Lp Rohs Compliant: Yes |Amp Te Connectivity 102104-3 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3010 | Buy Now |
DISTI #
102104-3-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 25000 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2571 | Buy Now |
DISTI #
102104-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 102104-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2725 | Buy Now |
DISTI #
571-1021043
|
Mouser Electronics | Headers & Wire Housings MOD 1 CRIMP TERMINAL RoHS: Compliant | 0 |
|
$0.2560 | Order Now |
DISTI #
71704493
|
RS | TE, IND Devices, Rectangular/PCB Connectors, MOD I RECP LP | TE Connectivity 102104-3 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 / $0.3560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2420 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
AMP102104-3
|
Heilind Electronics | MOD I RECP LP | Americas - 0 in Stock |
|
$0.3025 | Buy Now |
|
Onlinecomponents.com | MOD I RECP LP RoHS: Compliant | 0 |
|
$0.2634 / $0.7404 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.051IN MIN CABLE DIA, 0.09IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 7468 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for 102104-3
102104-3 CAD Models
102104-3 Part Data Attributes:
|
102104-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102104-3
TE Connectivity
MOD I RECP LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 16 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |