Part Details for 102104-1 by TE Connectivity
Overview of 102104-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102104-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5744
|
Newark | Headers & Wire Housings Contact 18-22Awg Crimp |Amp Te Connectivity 102104-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 896 |
|
$1.0800 | Buy Now |
DISTI #
52F2924
|
Newark | Mod I Recp Lp Rohs Compliant: Yes |Amp Te Connectivity 102104-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.7730 | Buy Now |
DISTI #
2266-102104-1-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 50 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
896 In Stock |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
102104-1-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 50 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8021 | Buy Now |
DISTI #
102104-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 102104-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6745 / $0.7615 | Buy Now |
DISTI #
571-102104-1
|
Mouser Electronics | Headers & Wire Housings CONTACT 18-22AWG CRIMP RoHS: Compliant | 1 |
|
$0.7690 / $1.4700 | Buy Now |
DISTI #
71704489
|
RS | TE, IND Devices, Rectangular/PCB Connectors, MOD I RECP LP | TE Connectivity 102104-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6400 | Buy Now |
DISTI #
AMP102104-1
|
Heilind Electronics | MOD I RECP LP | Americas - 0 in Stock |
|
$0.7999 / $0.8242 | Buy Now |
|
Onlinecomponents.com | MOD I RECP LP RoHS: Compliant |
896 Partner Stock |
|
$0.7860 / $0.9360 | Buy Now |
Part Details for 102104-1
102104-1 CAD Models
102104-1 Part Data Attributes:
|
102104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102104-1
TE Connectivity
MOD I RECP LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.9 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |