Part Details for 102103-2 by TE Connectivity
Overview of 102103-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102103-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6145
|
Newark | Mod I Recp Lp Rohs Compliant: Yes |Amp Te Connectivity 102103-2 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
DISTI #
102103-2-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 50000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3906 | Buy Now |
DISTI #
102103-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 102103-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Bulk | 0 |
|
$0.4141 | Buy Now |
DISTI #
571-102103-2
|
Mouser Electronics | Headers & Wire Housings MOD I RECP LP RoHS: Compliant | 0 |
|
$0.4410 | Order Now |
DISTI #
71704487
|
RS | TE, IND Devices, Rectangular/PCB Connectors, MOD I RECP LP | TE Connectivity 102103-2 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4320 / $0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Bag | 0Bag |
|
$0.3680 | Buy Now |
DISTI #
AMP102103-2
|
Heilind Electronics | MOD I RECP LP | Americas - 0 in Stock |
|
$0.3492 | Buy Now |
|
Onlinecomponents.com | MOD I RECP LP RoHS: Compliant |
619 In Stock |
|
$0.4537 / $0.8434 | Buy Now |
DISTI #
102103-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 102103-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Bulk | 0 |
|
$0.4141 | Buy Now |
DISTI #
AMP102103-2
|
Interstate Connecting Components | MOD I RECP LP | 0 |
|
$0.3492 | Buy Now |
Part Details for 102103-2
102103-2 CAD Models
102103-2 Part Data Attributes:
|
102103-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102103-2
TE Connectivity
MOD I RECP LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |