Part Details for 102100F00000G(000012) by BOYD Laconia
Results Overview of 102100F00000G(000012) by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-012LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 12 Positions - 2mm (0.079in) - Right Angle . | |
67000-012LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 12 Position. | |
95000-012 | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Hole - Single row - 12 Positions - 2mm (0.079inch) - Right Angle - Surface Mount |
Price & Stock for 102100F00000G(000012)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 17 |
|
RFQ |