Part Details for 1021-2-05-15-00-00-01-0 by Mill-Max Mfg Corp
Overview of 1021-2-05-15-00-00-01-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RJK1021DPN-00#00 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm To-220Ab |
Price & Stock for 1021-2-05-15-00-00-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3321
|
Newark | Standard Wire Wrap Pin/Bulk |Mill-Max 1021-2-05-15-00-00-01-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.8750 | Buy Now |
DISTI #
1021-205150000010-ND
|
DigiKey | CONN PC PIN SQUARE 0.025 GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5675 | Buy Now |
DISTI #
575-1021205150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 2 WRAPS RoHS: Compliant | 0 |
|
$0.4990 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4240 | Buy Now |
|
Quest Components | 7648 |
|
$0.6120 / $2.0400 | Buy Now | |
DISTI #
000000000000399412
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 2 WRAPS Min Qty: 1000 | 0 |
|
$0.1353 / $0.8536 | Buy Now |
Part Details for 1021-2-05-15-00-00-01-0
1021-2-05-15-00-00-01-0 CAD Models
1021-2-05-15-00-00-01-0 Part Data Attributes
|
1021-2-05-15-00-00-01-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1021-2-05-15-00-00-01-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |