-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD I RECP PLTD 30 SEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9233
|
Newark | Headers & Wire Housings Term 22-18Awg Gold |Amp Te Connectivity 102099-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7800 | Buy Now |
DISTI #
85C4976
|
Newark | Mod I Recp Pltd 30 Sel Rohs Compliant: Yes |Amp Te Connectivity 102099-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5540 | Buy Now |
DISTI #
A110855CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11603 In Stock |
|
$0.4983 / $1.0600 | Buy Now |
DISTI #
102099-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 102099-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.5282 | Buy Now |
DISTI #
571-102099-2
|
Mouser Electronics | Headers & Wire Housings TERM 22-18AWG GOLD RoHS: Compliant | 20000 |
|
$0.5350 | Buy Now |
DISTI #
71704481
|
RS | MOD I RECP PLTD 30 SEL | TE Connectivity 102099-2 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.4690 | Buy Now |
DISTI #
AMP102099-2
|
Heilind Electronics | MOD I RECP PLTD 30 SEL | Americas - 0 in Stock |
|
$0.5862 | Buy Now |
|
Onlinecomponents.com | MOD I RECP PLTD 30 SEL RoHS: Compliant | 0 |
|
$0.5100 / $1.4350 | Buy Now |
DISTI #
102099-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 102099-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.5282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102099-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102099-2
TE Connectivity
MOD I RECP PLTD 30 SEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |