Part Details for 10206735-00 by TE Connectivity
Overview of 10206735-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 10206735-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10206735-00
|
Avnet Americas | Pressure Sensor 0psi to 2psi Differential 14-Pin SMD - Bulk (Alt: 10206735-00) Min Qty: 300 Package Multiple: 100 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS10206735-00
|
Heilind Electronics | PRESS,XDCR,5525DSO-DB002DS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS,XDCR,5525DSO-DB002DS RoHS: Compliant | 0 |
|
$21.7300 / $61.0900 | Buy Now |
DISTI #
TSS10206735-00
|
Interstate Connecting Components | PRESS,XDCR,5525DSO-DB002DS | 0 |
|
Buy Now | |
DISTI #
000000000006400515
|
Sager | TE Connectivity PRESS,XDCR,5525DSO-DB002DS Min Qty: 1 | 0 |
|
$22.6300 / $27.3700 | Buy Now |
|
Master Electronics | PRESS,XDCR,5525DSO-DB002DS RoHS: Compliant | 0 |
|
$21.7300 / $61.0900 | Buy Now |
Part Details for 10206735-00
10206735-00 CAD Models
10206735-00 Part Data Attributes
|
10206735-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10206735-00
TE Connectivity
Piezoresistive Sensor, Differential, -2Psi Min, 2Psi Max, 0.25%, 0.60-2.40V, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SOP-14 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 7.9 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/SPI | |
Output Range | 0.60-2.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 2 Psi | |
Pressure Range-Min | -2 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |