Part Details for 1020363 by Phoenix Contact
Overview of 1020363 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1020363-ND
|
DigiKey | SACC-MIN-SEAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
22 In Stock |
|
$0.3300 | Buy Now |
DISTI #
651-1020363
|
Mouser Electronics | Circular Metric Connectors SACC-MIN-SEAL RoHS: Compliant | 86 |
|
$0.3300 | Buy Now |
DISTI #
V99:2348_19022068
|
Arrow Electronics | SACC-Min-Seal for Circular Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1749 | Americas - 332 |
|
$0.0132 / $0.0300 | Buy Now |
|
Onlinecomponents.com | Seal for MINI 7/8-inch panel feed through with 1/2 inch-14 NPT thread RoHS: Compliant | 0 |
|
$0.3367 / $0.4763 | Buy Now |
DISTI #
25965370
|
Verical | SACC-Min-Seal for Circular Connector Min Qty: 197 Package Multiple: 1 Date Code: 1749 | Americas - 332 |
|
$0.0132 | Buy Now |
DISTI #
1020363
|
TTI | Circular Metric Connectors SACC-MIN-SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 427 In Stock |
|
$0.4080 | Buy Now |
DISTI #
000000000005651797
|
Sager | Circular Metric Connectors SACC-MIN-SEAL Min Qty: 1 | 0 |
|
$0.4102 / $0.4785 | Buy Now |
|
Master Electronics | Seal for MINI 7/8-inch panel feed through with 1/2 inch-14 NPT thread RoHS: Compliant | 0 |
|
$0.3367 / $0.4763 | Buy Now |
Part Details for 1020363
1020363 CAD Models
1020363 Part Data Attributes
|
1020363
Phoenix Contact
Buy Now
|
Compare Parts:
1020363
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |