Part Details for 1020351017R00 by NJCON
Overview of 1020351017R00 by NJCON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020351017R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 35V 1000uF ��20% Plugin,D10xL17mm Solid Capacitors ROHS | 1269 |
|
$0.8097 / $1.3578 | Buy Now |