Part Details for 1020340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8589
|
Newark | Wdu 10 Rt |Weidmuller 1020340000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.1900 | Buy Now |
DISTI #
281-4238-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-18AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$1.5288 / $3.5500 | Buy Now |
DISTI #
1020340000
|
Avnet Americas | WDU 10 RT -EA - Bulk (Alt: 1020340000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5136 / $1.7437 | Buy Now |
DISTI #
470-1020340000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 10 RT | 50 |
|
$1.5200 / $3.5400 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A RoHS: Compliant |
50 In Stock 898 Factory Stock |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
54478759
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2110 | Americas - 50 |
|
$2.7285 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A RoHS: Compliant |
50 In Stock 898 Factory Stock |
|
$1.5600 / $2.0600 | Buy Now |