Part Details for 1020320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8588
|
Newark | Wdu 10 Gr |Weidmuller 1020320000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6000 | Buy Now |
DISTI #
281-1020320000-ND
|
DigiKey | WDU 10 GR Min Qty: 1 Lead time: 11 Weeks Container: Box |
40 In Stock |
|
$4.2360 / $4.4100 | Buy Now |
DISTI #
1020320000
|
Avnet Americas | Feed-Through Terminal Block 10mm² DIN Rail Mount Wemid Gray - Bulk (Alt: 1020320000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1020320000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 10 GR | 84 |
|
$2.3200 / $5.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1200 Factory Stock |
|
$2.2600 / $2.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1200 Factory Stock |
|
$2.2600 / $2.9700 | Buy Now |