Part Details for 1020310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3409
|
Newark | Din Rail Terminal Block, 2Pos, 6Awg, No. Of Positions:2Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:10Mm², Wire Connection Method:Screw, Rated Current:57A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1020310000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.3500 | Buy Now |
DISTI #
281-4237-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-18 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
55 In Stock |
|
$1.5288 / $3.5500 | Buy Now |
DISTI #
1020310000
|
Avnet Americas | Feed-Through Terminal Block 10mm² DIN Rail Mount Wemid Black - Bulk (Alt: 1020310000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1020310000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 10 SW BLACK RoHS: Compliant | 222 |
|
$1.5200 / $3.5500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A RoHS: Compliant |
330 In Stock 2000 Factory Stock |
|
$1.9200 / $2.6100 | Buy Now |
DISTI #
61606250
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2206 | Americas - 300 |
|
$2.7438 / $3.4570 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A RoHS: Compliant |
330 In Stock 2000 Factory Stock |
|
$1.9200 / $2.6100 | Buy Now |