Part Details for 10203100 by Lapp Group
Overview of 10203100 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10203100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-10203100-ND
|
DigiKey | ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0400 | Buy Now |
DISTI #
70233726
|
RS | Rectangular, Epic H-BE 16 Female, 16, 20-14 AWG, F, 600 V, 16 A | Lapp Group 10203100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$10.6500 | Buy Now |
Part Details for 10203100
10203100 CAD Models
10203100 Part Data Attributes
|
10203100
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10203100
Lapp Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |